EVAL-ADXL345Z-M

Analog Devices
584-EVAL-ADXL345Z-M
EVAL-ADXL345Z-M

Mfr.:

Description:
Acceleration Sensor Development Tools 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
337,08 € 337,08 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Acceleration Sensor Development Tools
RoHS:  
Evaluation Systems
Accelerometer Sensor
ADXL345
2 V to 3.6 V
Bulk
Acceleration: 2 g, 4 g, 8 g, 16 g
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
For Use With: EVAL-ADXL345Z-S
Interface Type: I2C, SPI
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: Acceleration Sensor Development Tools
Sensing Axis: Triple Axis
Sensitivity: 256 LSB/g, 128 LSB/g, 64 LSB/g, 32 LSG/g
Series: ADXL345
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 301,639 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADXL345Z Development Tools

Analog Devices EVAL-ADXL345Z Accelerometer Sensor Development Tools evaluate ADXL345 accelerometers used in mobile device applications. The development tools communicate digitally with the ADXL345 via Serial Peripheral Interface (SPI) or Inter-integrated Circuit (I2C) Protocol. The small size (20mm x 20mm) of the EVAL-ADXL345Z means that it has minimal effect on performance of the system and of the accelerometer, making it ideal for evaluation of the ADXL345 in an existing system. The development tools operate at temperature ranges of -55°C to +105°C. The EVAL-ADXL345Z-M evaluation tool and EVAL-ADXL345Z-DB development board include a processor, but the EVAL-ADXL345Z does not.