EVAL-ADXL345Z-DB
See Product Specifications
Mfr.:
Description:
Acceleration Sensor Development Tools 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer
In Stock: 5
-
Stock:
-
5 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| 79,87 € | 79,87 € |
Datasheet
Specification Sheets
Technical Resources
- Additional Firmware: Download firmware to operate the datalogger other datarates / g-ranges. (Zip)
- ADXL345 Satellite Schematic File (PDF)
- Firmware: Download the latest datalogger firmware here. Instructions for updating firmware are included in the user guide (Zip)
- iMEMS Universal Motherboard Schematic File (PDF)
- Plotting Tool: A handy tool for plotting your data output (Spreadsheet)
- Sample Project: Click here to see an example of a project using the development kit (Zip)
- Software Tools: Keil IDE for creating new firmware applications (Zip)
- UG-015: iMEMS ADXL345 Inertial Sensor Evaluation System (PDF)
- UG-065: Evaluation Board User Guide for ADXL345 (PDF)
- Uploader: Use this program to upload firmware to the microcontroller (Zip)
- TARIC:
- 9030820000
- CNHTS:
- 8543709990
- CAHTS:
- 8473302000
- USHTS:
- 8473301180
- MXHTS:
- 8473300401
- ECCN:
- EAR99
- Country of Origin:
- Canada
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
