EVAL-ADXL344Z-DB

Analog Devices
584-EVAL-ADXL344Z-DB
EVAL-ADXL344Z-DB

Mfr.:

Description:
Acceleration Sensor Development Tools 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Ultralow Power Digital Accelerometer

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,22 € 73,22 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Acceleration Sensor Development Tools
RoHS:  
Development Boards
Accelerometer Sensor
ADXL344
1.7 V to 2.75 V
Bulk
Acceleration: 2 g, 4 g, 8 g, 16 g
Brand: Analog Devices
For Use With: EVAL-ADXL344Z
Interface Type: I2C, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Acceleration Sensor Development Tools
Sensing Axis: Triple Axis
Sensitivity: 64 LSB/g, 128 LSB/g, 256 LSB/g
Series: ADXL344
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 240,404 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.