EVAL-ADXL343Z-M

Analog Devices
584-EVAL-ADXL343Z-M
EVAL-ADXL343Z-M

Mfr.:

Description:
Acceleration Sensor Development Tools 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
308,97 € 308,97 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Acceleration Sensor Development Tools
RoHS:  
Evaluation Boards
Accelerometer Sensor
ADXL343
2 V to 3.6 V
Bulk
Acceleration: 2 g, 4 g, 8 g, 16 g
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Interface Type: I2C, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Acceleration Sensor Development Tools
Sensing Axis: Triple Axis
Sensitivity: 256 LSB/g, 128 LSB/g, 64 LSB/g, 32 LSG/g
Series: ADXL343
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99