EVAL-ADXL312Z

Analog Devices
584-EVAL-ADXL312Z
EVAL-ADXL312Z

Mfr.:

Description:
Acceleration Sensor Development Tools 3-Axis, 1.5 g/ 3 g/ 6 g/ 12 g Digital Accelerometer

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,95 € 40,95 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Acceleration Sensor Development Tools
RoHS:  
Breakout Boards
Accelerometer Sensor
ADXL312
5 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Description/Function: 3 axis accelerometer evaluation board
For Use With: ADXL312
Interface Type: I2C, SPI
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Acceleration Sensor Development Tools
Series: ADXL312
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 61,689 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99