EVAL-ADXL212Z

Analog Devices
584-EVAL-ADXL212Z
EVAL-ADXL212Z

Mfr.:

Description:
Acceleration Sensor Development Tools Low Cost 2g Dual Axis Accelerometer

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,75 € 41,75 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Acceleration Sensor Development Tools
RoHS:  
Breakout Boards
Accelerometer Sensor
ADXL212
3 V to 5.25 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Dual axis accelerometer evaluation board
For Use With: ADXL212
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Acceleration Sensor Development Tools
Series: ADXL212
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 65,771 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99