EVAL-ADV739XFEZ

Analog Devices
584-EVAL-ADV739XFEZ
EVAL-ADV739XFEZ

Mfr.:

Description:
Video IC Development Tools evaluation board i.c.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
453,15 € 453,15 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video IC Development Tools
RoHS:  
Evaluation Boards
Video Decoder
ADV7403
8 V
Bulk
Brand: Analog Devices
Description/Function: Front end evaluation board
For Use With: ADV7403
Interface Type: I2C, SPI, UART, USB, Video
Product Type: Video IC Development Tools
Series: EVAL-ADV739X
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 450,870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.