EVAL-ADV7393EBZ

Analog Devices
584-EVAL-ADV7393EBZ
EVAL-ADV7393EBZ

Mfr.:

Description:
Video IC Development Tools EVALUA1ION BOARD I.C.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,51 € 118,51 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video IC Development Tools
RoHS:  
Evaluation Boards
Video Encoder
ADV7393
8 V
Bulk
Brand: Analog Devices
Description/Function: Video encoder evaluation boards
For Use With: EVAL-ADV739XFEZ
Interface Type: 20 Pin Connector, Video
Product Type: Video IC Development Tools
Series: ADV7393
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 90,720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.