EVAL-ADV7280EBZ

Analog Devices
584-EVAL-ADV7280EBZ
EVAL-ADV7280EBZ

Mfr.:

Description:
Video IC Development Tools 10-Bit, 4 Oversampled SDTV Video Decoder with Deinterlacer

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
205,49 € 205,49 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video IC Development Tools
RoHS:  
Evaluation Boards
Video Decoder
1.8 V
Bulk
Brand: Analog Devices
For Use With: ADV7280
Interface Type: 2-Wire, I2C
Product Type: Video IC Development Tools
Series: ADV7280
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 434,541 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.