EVAL-ADV7182EBZ

Analog Devices
584-EVAL-ADV7182EBZ
EVAL-ADV7182EBZ

Mfr.:

Description:
Video IC Development Tools Evaluation Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
205,49 € 205,49 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video IC Development Tools
RoHS:  
Evaluation Boards
Video Decoder
ADV7182
1.8 V, 3.3 V
Bulk
Brand: Analog Devices
Description/Function: ADV7182 SDTV video decoder
For Use With: ADV7182
Interface Type: Video
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Video IC Development Tools
Series: ADV7182
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.