EVAL-ADUSB2EBUZ

Analog Devices
584-EVAL-ADUSB2EBUZ
EVAL-ADUSB2EBUZ

Mfr.:

Description:
Interface Development Tools UNIV 1SB to SPI/12C Converter "USBi"-DAU

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
7
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,22 € 100,22 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
USB to I2C, SPI
SigmaDSP Systems
Bulk
Brand: Analog Devices
Interface Type: I2C, SPI, USB
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Interface Development Tools
Series: EVAL-ADUSB2
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 123,831 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9023008000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.B.7
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.