EVAL-ADUM5411EBZ

Analog Devices
584-EVAL-ADUM5411EBZ
EVAL-ADUM5411EBZ

Mfr.:

Description:
Interface Development Tools ADUM5411 ISO BRD Pwr and 4Ch Data RevCh1

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,80 € 60,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
Digital Isolator
ADuM5411
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V to 5 V
Product Type: Interface Development Tools
Series: ADUM5411
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Analog Devices Isolation - All


EVAL-ADuM5411 Evaluation Boards

Analog Devices Inc. EVAL-ADUM5411EBZ and EVAL-ADUM5411UEBZ help designers evaluate quad-channel iCoupler® data isolators with isoPower integrated DC-to-DC converters in a 24-lead SSOP package. The evaluation boards are designed for the Analog Devices ADuM5410/ADuM5411/ADuM5412 and ADuM6410/ADuM6411/ADuM6412 series.