EVAL-ADUM5211EBZ

Analog Devices
584-EVAL-ADUM5211EBZ
EVAL-ADUM5211EBZ

Mfr.:

Description:
Interface Development Tools EVALUATION BOARD DIGITAL ISOLATOR

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,19 € 101,19 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
Digital Isolator
ADUM5211
Bulk
Brand: Analog Devices
Country of Assembly: US
Country of Diffusion: US
Country of Origin: US
Description/Function: Isolated power module evaluation board
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.15 V to 5.25 V
Product Type: Interface Development Tools
Series: ADUM5211
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 57,606 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99