EVAL-ADUM4221-1EBZ

Analog Devices
584-EVAL-UM4221-1EBZ
EVAL-ADUM4221-1EBZ

Mfr.:

Description:
Power Management IC Development Tools Eval board for ADUM4221-1

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,05 € 62,05 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Gate Driver
2.5 V to 6.5 V
35 V
ADuM4221-1
Brand: Analog Devices
Output Current: 4 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADuM4221, ADuM4221-1 & ADuM4221-2 Eval Boards

Analog Devices Inc. ADuM4221/-1/-2 Evaluation Boards (EVAL-ADuM4221EBZ, EVAL-ADuM4221-1EBZ, and EVAL-ADUM4221-2EBZ) provide a demonstration and development platform for the ADuM4221/-1/-2 Isolated Half-Bridge Gate Drivers. The ADuM4221/-1/-2 employs iCoupler® technology to provide independent and isolated high- and low-side outputs. Combining high-speed CMOS and monolithic transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives, such as the combination of pulse transformers and gate drivers.