EVAL-ADUM4120-1EBZ

Analog Devices
584-EVAL-UM41201EBZ
EVAL-ADUM4120-1EBZ

Mfr.:

Description:
Power Management IC Development Tools Eval board for ADUM4120-1

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,68 € 67,68 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Gate Driver
0 V to 35 V
35 V
ADuM4120-1
ADuM4120
Brand: Analog Devices
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All


Isolated Gate Drivers

Analog Devices Isolated Gate Drivers feature iCoupler® technology. The iCoupler technology provides reliability and performance advantages over designs using optocouplers or pulse transformers. The isolated gate driver family offers 50ns propagation delay (max.), less than 5ns channel-to-channel matching, 400Vrms working voltage for a 50-year lifetime, and galvanic isolation.

EVAL-ADuM4120EBZ/EVAL-ADuM4121EBZ Eval Boards

Analog Devices Inc. EVAL-ADuM4120EBZ/EVAL-ADuM4121EBZ Evaluation Boards are designed to facilitate the testing of the ADuM4120/ADuM4121 2A Precision Isolated Gate Drivers. Using the EVAL-ADuM4120EBZ/EVAL-ADuM4121EBZ evaluation boards from Analog Devices, designers can test the propagation delay, drive strength, and input logic of the ADuM4120/ADuM4121 Gate Drivers.