EVAL-ADT7516EBZ

Analog Devices
584-EVAL-ADT7516EBZ
EVAL-ADT7516EBZ

Mfr.:

Description:
Temperature Sensor Development Tools evaluation board i.c.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
139,18 € 139,18 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Boards
Temperature Sensor
ADT7516
2.7 V to 5.5 V
Bulk
Brand: Analog Devices
Interface Type: SPI
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Product Type: Temperature Sensor Development Tools
Series: ADT7516
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.