EVAL-ADPL54203-AZ

Analog Devices
584-EVAL-ADPL54203AZ
EVAL-ADPL54203-AZ

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,89 € 94,89 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
24 V
5 V
ADPL54203
ADPL54203
Brand: Analog Devices
For Use With: Micropower No-Opto Isolated Flyback Converter
Output Current: 2.2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-ADPL54203-AZ Evaluation Board

Analog Devices Inc. EVAL-ADPL54203-AZ Evaluation Board is a micropower no-opto isolated flyback converter featuring the ADPL54203. This demo circuit outputs 5V and maintains tight regulation with a load current from 10mA to 2.2A over an input voltage from 10V to 28V. Output current capability increases with the input voltage. ADPL54203 typically needs less than 0.5% of its full output power as a minimum load to maintain good output voltage regulation.