EVAL-ADPL42002CP-AZ

Analog Devices
584-EVLADPL42002CPAZ
EVAL-ADPL42002CP-AZ

Mfr.:

Description:
Power Management IC Development Tools Eval Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,78 € 51,78 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
ADPL42002ACP
ADPL42002
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Linear Regulator
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL-ADPL42002 Evaluation Boards

Analog Devices Inc. EVAL-ADPL42002 Evaluation Boards are designed to evaluate the ADPL42002 CMOS LDO linear regulators. These boards provide a 3.3V output over an input range of 3.8V to 20V. The maximum output current is 200mA, but the ADPL42002's thermal dissipation also limits the current. The boards can be easily configured with a jumper for fixed output versions of the ADPL42002 that normally have their SENS/ADJ-pin connected directly to the output. These evaluation boards also provide test points for the input, output, and SS-pin (for the LFCSP package) voltages. The EVAL-ADPL42002 evaluation boards are available in a 6-Lead (2mm x 2mm) LFCSP package or an 8-Lead SOIC package.