EVAL-ADN4654EBZ

Analog Devices
584-EVAL-ADN4654EBZ
EVAL-ADN4654EBZ

Mfr.:

Description:
Interface Development Tools ADN46454 SSOP Evaluation Board

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,08 € 93,08 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Product Type: Interface Development Tools
Series: ADN4654
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Analog Devices Isolation - All


EVAL-ADN465x Evaluation Boards

Analog Devices Inc. EVAL-ADN465x Evaluation Boards allow quick and easy demonstration of the ADN4654, ADN4655, and ADN4656 Dual-Channel LVDS Gigabit Isolators without the need for external components. The ADN4654, ADN4655, and ADN4656 operate at up to 1.1Gbps with low jitter. These devices integrate iCoupler® technology, enhanced for high-speed operation. This integration provides drop-in isolation of an LVDS signal chain.