EVAL-ADM3064EEBZ

Analog Devices
584-EVAL-ADM3064EEBZ
EVAL-ADM3064EEBZ

Mfr.:

Description:
Interface Development Tools 3.0 V to 5.5 V, 12 kV IEC ESD Protected, 500 kbps/50 Mbps RS-485 Transceivers

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,85 € 71,85 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADM3064EEBZ Evaluation Board

Analog Devices Inc. EVAL-ADM3064EEBZ Evaluation Board enables easy demonstration of the ADM3064E 500kbps, RS-485 Transceiver. The EVAL-ADM3064EEBZ Board allows the input and output functions of the ADM3064E to be exercised without external components. Screw terminal blocks provide convenient connections for power and ground signals, digital input and output signals, and RS-485 signals. The EVAL-ADM3064EEBZ is powered by a standard, configurable benchtop power supply in the 3.0V to 5.5V range. A flexible VIO logic supply allows communication with processors running on voltages as low as 1.62V.