EVAL-ADM3061EEB1Z

Analog Devices
584-EVALADM3061EEB1Z
EVAL-ADM3061EEB1Z

Mfr.:

Description:
Interface Development Tools 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,68 € 67,68 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
RS-485
ADM3061E
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Description/Function: ADM3061E MSOP Evaluation Board
For Use With: ADM306E 50 Mbps RS-485 Transceiver
Interface Type: UART
Operating Supply Voltage: 3 V to 5 V
Product Type: Interface Development Tools
Series: ADM3061E
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADM3061EEBZ/EVAL-ADM3061EEB1Z Eval Boards

Analog Devices EVAL-ADM3061EEBZ/EVAL-ADM3061EEB1Z Evaluation Boards allow for quick and easy evaluation of the ADM3061E 50Mbps RS-485 transceiver with standard SOIC and MSOP footprints, respectively. The evaluation boards allow the input and output functions to be exercised without external components. Screw terminal blocks provide convenient connections for power and ground, digital input and output, and RS-485 signals. The evaluation boards can be powered by a standard configurable bench power supply within a 3V to 5V range.