EVAL-ADM3050EEBZ

Analog Devices
584-EVAL-ADM3050EEBZ
EVAL-ADM3050EEBZ

Mfr.:

Description:
Interface Development Tools ADM3050E 16 ld Evaluation Board

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,15 € 90,15 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
CAN
ADM3050E
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: ADM3050E
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 123,145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Analog Devices Isolation - All


ADM3050 Evaluation Board

Analog Devices ADM3050 Evaluation Board is designed to evaluate the ADM3050 isolated signal and power transceiver for CAN or CAN FD networks. This evaluation board does not need external components to operate the input and output functions. The ADM3050 evaluation board consists of onboard LDOs that supply power to the ADM3050 transceiver. This evaluation board operates in conjunction with the ADP7104 CMOS LDO and LTC6900 resistor set SOT-23 oscillator.