EVAL-ADM2895EEBZ

Analog Devices
584-EVAL-ADM2895EEBZ
EVAL-ADM2895EEBZ

Mfr.:

Description:
RF Development Tools Low EMI Evaluation board for ADM2895E

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,89 € 94,89 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Transceiver
ADM2895E
Brand: Analog Devices
Interface Type: RS485
Operating Supply Voltage: 3 V to 5.5 V
Product Type: RF Development Tools
Series: ADM2895
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Ireland
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-ADM2895EEBZ Evaluation Board for ADM2895E

Analog Devices EVAL-ADM2895EEBZ Evaluation Board allows simplified, efficient evaluation of the ADM2895E/ADM2895E-1, 5.7kVRMS, 250kbps (ADM2895E) half-duplex signal and power-isolated RS-485 transceiver. The EVAL-ADM2895EEBZ can also be used to evaluate the higher-speed 20Mbps (ADM2895E-1) by replacing the low-speed part with the higher-speed part.