EVAL-ADM2682EEBZ

Analog Devices
584-EVAL-ADM2682EEBZ
EVAL-ADM2682EEBZ

Mfr.:

Description:
Interface Development Tools 16Mbps, 5 kV rms Signal & Power Isolated RS-485 Transceiver with 15 kV ESD Protection

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,08 € 93,08 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
Digital Isolator
ADM2682E
Bulk
Brand: Analog Devices
Description/Function: Isolated RS-485 tranceiver evaluation board
Interface Type: RS-422/RS-485
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V/5 V
Product Type: Interface Development Tools
Series: ADM2682E
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 63,503 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All