EVAL-ADM2563EEBZ

Analog Devices
584-EVAL-ADM2563EEBZ
EVAL-ADM2563EEBZ

Mfr.:

Description:
Power Management IC Development Tools 3 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,31 € 97,31 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Supply
3 V to 5.5 V
ADM2563E
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Description/Function: Power Isolated RS-485 Transceiver
For Use With: Oscilloscope, Signal generator
Interface Type: RS-485
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADM256xE Evaluation Boards (EVAL-ADM256xEEBZ)

Analog Devices Inc. ADM256xE Evaluation Boards (EVAL-ADM256xEEBZ) allow simplified, efficient demonstration and evaluation of the ADM256xE Signal and Power Isolated RS-485 Transceivers. The ADM256xE RS-485 Transceivers feature an integrated, low electromagnetic interference (EMI), isolated DC-DC converter, which eliminates the need for an external isolated power supply. The isolation barrier provides immunity to system-level electromagnetic compatibility (EMC) standards. The family of isolator devices features ±12kV contact and ±15kV air IEC61000-4-2 ESD protection on the RS-485 A, B, Y, and Z pins. These devices also feature cable invert pins, allowing the user to quickly correct reversed cable connections on the A, B, Y, and Z bus pins while maintaining full receiver fail-safe performance.