EVAL-ADM1294EBZ

Analog Devices
584-EVAL-ADM1294EBZ
EVAL-ADM1294EBZ

Mfr.:

Description:
Power Management IC Development Tools EVALUATION KIT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,73 € 89,73 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Supervisory Circuit
48 V
48 V
ADM1294
ADM1294
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Description/Function: Evaluating the ADM1294 digital power monitors
Interface Type: I2C/PMBus
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADM1293EBZ/Eval-ADM1294EBZ Evaluation Boards

Analog Devices EVAL-ADM1293EBZ/Eval-ADM1294EBZ Evaluation Boards are offered as compact, full-featured evaluation boards for the ADM1293/ADM1294 Digital Power Monitors with the PMBus Interface. The eval boards are simple-to-use, easy-to-probe, allow flexible wiring, and offer multiple board cascadability. The layout provides a clear visual of all the peripheral components and the hot-swap power path. Designed for evaluation of very high current hot-swap setups, the board maximizes its ability to dissipate heat for some of the key components on the power path. Multiple test points provide easy access to all critical points/pins. Seven LEDs give designers a direct visual indication of variations in the board status, such as supply input, output, IC power good output, fault output, current sense output, and GPO outputs. An AD7291 8-channel, I²C, 12-bit SAR ADC allows designers to measure voltage such as CSOUT and other pin voltages as well as to read ambient board temperature through an I²C bus in real-time. With four sense-resistor slots and six multipackage FET slots, the evaluation boards give designers great flexibility and allow for a wide range of application setups.