EVAL-ADGM1121SDZ

Analog Devices
584-EVAL-ADGM1121SDZ
EVAL-ADGM1121SDZ

Mfr.:

Description:
Switch IC Development Tools Eval Board

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
838,92 € 838,92 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Boards
MEMS Switch
ADGM1121
Bulk
Brand: Analog Devices
For Use With: ATE Loads and Probe Boards
Product Type: Switch IC Development Tools
Series: ADGM1121
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-ADGM1121SDZ Evaluation Board

Analog Devices Inc. EVAL-ADGM1121SDZ Evaluation Board is designed to help evaluate the ADGM1121. The ADGM1121 is a dual-chip, RF switching solution containing a double-pole, double-throw (DPDT), microelectromechanical systems (MEMS) switch and a control chip co-packaged in a compact, 5.00mm × 4.00mm × 1.00mm, LGA package. The Analog Devices Inc. EVAL-ADGM1121SDZ comes fitted with connectors for RF and control signals and links to control the operation of the switch and evaluate its performance.