EVAL-ADG904EBZ

Analog Devices
584-EVAL-ADG904EBZ
EVAL-ADG904EBZ

Mfr.:

Description:
RF Development Tools evaluation board i.c.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
3
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
91,50 € 91,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Switch
ADG904
2 GHz
Brand: Analog Devices
Description/Function: Wideband 4:1 mux/SP4T switch evaluation board
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.65 V to 2.75 V
Packaging: Bulk
Product Type: RF Development Tools
Series: CN0211
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.