EVAL-ADG5412FEBZ

Analog Devices
584-EVAL-ADG5412FEBZ
EVAL-ADG5412FEBZ

Mfr.:

Description:
Switch IC Development Tools evaluation board i.c.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,22 € 73,22 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Boards
Analog Switch
ADG5412F
Parallel
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Description/Function: Evaluation board for the ADG5412F overvoltage protected quad SPST
For Use With: ADG5412F
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 8 V to 44 V
Product Type: Switch IC Development Tools
Series: ADG5412F
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADG5412FEBZ Evaluation Board

Analog Devices EVAL-ADG5412FEBZ Evaluation Board helps designers evaluate the features of the ADG5412F Fault Protection and Detection Quad SPST Switches. ADG5412F offers overvoltage detection and protection circuitry on the source pins and is protected against signals up to −55V and +55V in both the powered and unpowered states. The EVAL-ADG5412FEBZ has the ADG5412F soldered to the middle of the evaluation board. Three screw terminals power the device. The fourth terminal is used for a user-defined digital voltage if required.  In addition, a low dropout (LDO) regulator provides 5V digital voltage control and supplies the LED, which is mounted to offer a visual indication of the fault status of the switch.