EVAL-ADG2412EBZ

Analog Devices
584-EVAL-ADG2412EBZ
EVAL-ADG2412EBZ

Mfr.:

Description:
Switch IC Development Tools 0.5 ? RON, 15 V, +12 V, 5 V, +5 V/ 12 V, Quad SPST Switch

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,68 € 111,68 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Boards
Analog Switch
ADG2412
Bulk
Brand: Analog Devices
Product Type: Switch IC Development Tools
Series: ADG2412
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-ADG2412EBZ Evaluation Board

Analog Devices Inc. EVAL-ADG2412EBZ Evaluation Board allows users to evaluate the ADG2412. The ADG2412 integrates four independent single-pole/single-throw (SPST) switches. The ADG2412 is positioned in the center of the evaluation board, and wire screw terminals are included to connect to each of the source and drain pins. Three screw terminals power the device, and a fourth terminal supplies users with a defined digital logic supply voltage if needed. Alternatively, the ADP7142 on the board can provide the digital logic supply voltage.