EVAL-ADG2404EBZ

Analog Devices
584-EVAL-ADG2404EBZ
EVAL-ADG2404EBZ

Mfr.:

Description:
Switch IC Development Tools Evaluation board for the ADG2404

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,93 € 105,93 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Boards
Analog Multiplexer
ADG2404
Brand: Analog Devices
For Use With: Multiplexer
Product Type: Switch IC Development Tools
Series: ADG2404
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-ADG2404 Evaluation Board

Analog Devices Inc. EVAL-ADG2404 Evaluation Board is designed to evaluate and demonstrate the capabilities of the ADG2404 analog 4:1 multiplexer. This board operates at 0.62Ω low RON, up to 847mA high continuous current, and 0.12Ω flat RON across the signal range. The ADG2404 analog 4:1 multiplexer switches one of four inputs to a common output, D, as determined by the 3-bit binary address line, A0, A1, and EN. The EVAL-ADG2404 evaluation board features the ADG2404 in the center of the board, and wire screw terminals are provided to connect to each of the source and drain pins. This evaluation board is ideal for automatic test equipment, data acquisition, instrumentation, avionics, audio and video switching, communication systems, and relay replacement.