EVAL-ADG2128EBZ

Analog Devices
584-EVAL-ADG2128EBZ
EVAL-ADG2128EBZ

Mfr.:

Description:
Switch IC Development Tools evaluation board i.c.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,41 € 75,41 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Boards
Analog Switch
ADG2128
Serial
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Description/Function: 8 x 12 analog switch array with single/dual supplies evaluation board
For Use With: ADG2128
Operating Supply Voltage: 8 V, 12 V, 5 V
Product Type: Switch IC Development Tools
Series: ADG2128
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 268,526 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99