EVAL-ADG1634LEBZ

Analog Devices
584-EVAL-ADG1634LEBZ
EVAL-ADG1634LEBZ

Mfr.:

Description:
Switch IC Development Tools evaluation board i.c.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,44 € 118,44 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Boards
Analog Switch
ADG1634L
Parallel
Bulk
Brand: Analog Devices
For Use With: Quad SPDT Analog Switch
Operating Supply Voltage: 1.1 V to 1.95 V, 5 V, 12 V
Product Type: Switch IC Development Tools
Series: ADG1634L
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-ADG1634LEBZ Evaluation Board for ADG1634L

Analog Devices Inc. EVAL-ADG1634LEBZ Evaluation Board is designed for the ADG1634L. The ADG1634L contains four independent single-pole, double-throw (SPDT) switches. Each switch conducts equally well in both directions when on, and each switch has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. An external VL supply pin provides logic control flexibility for lower logic controls. The ADG1634L is both 1.2V and 1.8V JEDEC standard compliant.