EVAL-ADF7024DB4Z

Analog Devices
584-EVAL-ADF7024DB4Z
EVAL-ADF7024DB4Z

Mfr.:

Description:
Sub-GHz Development Tools Daughter Board (431 MHz - 435 MHz

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
135,37 € 135,37 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sub-GHz Development Tools
RoHS:  
Daughter Boards
431 MHz to 435 MHz
ADF7024
2.2 V to 3.6 V
SPI
- 40 C
+ 85 C
Sub GHz
Brand: Analog Devices
Description/Function: Evaluation board (RF daughterboard, 431 MHz to 435 MHz, combined match)
For Use With: EVAL-ADF7XXXMB4Z
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: ADF7024
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RadioVerse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.B.7
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RadioVerse™

Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI’s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.