EVAL-ADF7023-JDB1Z

Analog Devices
584-EVALADF7023JDB1Z
EVAL-ADF7023-JDB1Z

Mfr.:

Description:
Sub-GHz Development Tools Daughter Card, 950MHz, Separate PA & LNA

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
135,37 € 135,37 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sub-GHz Development Tools
RoHS:  
Daughter Boards
902 MHz to 958 MHz
ADF7023-J
3.6 V
Serial
- 40 C
+ 85 C
Sub GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Description/Function: Evaluation board (RF daughterboard, 950 MHz, separate match)
For Use With: EVAL-ADF7XXXMB4Z
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: ADF7023
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C