EVAL-ADF7020DBZ3

Analog Devices
584-EVAL-ADF7020DBZ3
EVAL-ADF7020DBZ3

Mfr.:

Description:
Sub-GHz Development Tools RF ISM Module for 430-445 MHz Band

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,60 € 77,60 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sub-GHz Development Tools
RoHS:  
Daughter Boards
431 MHz to 478 MHz, 862 MHz to 956 MHz
ADF7020
3.6 V
- 40 C
+ 85 C
ISM
Brand: Analog Devices
Description/Function: 430 MHz to 445 MHz daughter board
For Use With: EVAL-ADF70xxMBZ, EVAL-ADF70xxMBZ2
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: ADF7020
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.