EVAL-ADF7012DBZ5

Analog Devices
584-EVAL-ADF7012DBZ5
EVAL-ADF7012DBZ5

Mfr.:

Description:
RF Development Tools ADF7012 Eval Board - (All frequencies)

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,60 € 77,60 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Daughter Boards
RF Transceiver
ADF7012
50 MHz to 1 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
For Use With: EVAL-ADF70XXMBZ2
Operating Supply Voltage: 3.6 V
Packaging: Bulk
Product Type: RF Development Tools
Series: ADF7012
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 46,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.B.7