EVAL-ADAU7002Z

Analog Devices
584-EVAL-ADAU7002Z
EVAL-ADAU7002Z

Mfr.:

Description:
Audio IC Development Tools ADAU7002 EVALUATION BOARD

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
5
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,44 € 110,44 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Boards
Audio
ADAU7002
3.8 V to 6 V
Bulk
Brand: Analog Devices
For Use With: EVAL-ADUSB2EBZ
Interface Type: USB
Product Type: Audio IC Development Tools
Series: ADAU7002
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 370,585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.