EVAL-ADA4625-1ARDZ

Analog Devices
584-EVALADA46251ARDZ
EVAL-ADA4625-1ARDZ

Mfr.:

Description:
Amplifier IC Development Tools 36 V, 18 MHz, Low Noise, Fast Settling Single Supply, RRO, JFET Op Amp

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,08 € 25,08 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
Operational Amplifiers
ADA4625-1
15 V
Bulk
Brand: Analog Devices
Product Type: Amplifier IC Development Tools
Series: ADA4625-1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 322,335 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-ADA4625-xARDZ Evaluation Boards

Analog Devices EVAL-ADA4625-xARDZ Evaluation Boards enable quick prototyping and evaluation of the ADA4625 low noise, fast settling, single supply, RRO, JFET op amps. These full-featured, 2-layer Evaluation Boards accommodate edge-mounted SubMiniature version A (SMA) connectors on the inputs and outputs. The SMA connectors allow for an efficient connection to test equipment or other circuitry. The ground plane, placement of components, and power supply bypassing are all optimized for maximum circuit flexibility and performance. The exposed pad of the ADA4625 connects to the ground plane on the Evaluation Board to enhance thermal and noise performance. In addition, the evaluation board includes a variety of unpopulated resistor and capacitor pads. The unpopulated resistor and capacitor pads provide the designer with multiple choices and extensive flexibility for different application circuits and configurations.