EVAL-ADA4571-2EBZ

Analog Devices
584-EVAL-ADA45712EBZ
EVAL-ADA4571-2EBZ

Mfr.:

Description:
Magnetic Sensor Development Tools Evaluation Board

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
136,50 € 136,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Magnetic Sensor Development Tools
RoHS:  
Evaluation Boards
Signal Conditioning
ADA4571-2
6 V to 12 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
For Use With: AD7266, ADP3336
Product Type: Magnetic Sensor Development Tools
Series: ADA4571-2
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 97,852 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.