EVAL-AD9833SDZ

Analog Devices
584-EVAL-AD9833SDZ
EVAL-AD9833SDZ

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation Board

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
14
10
Pending
4
Expected 6/10/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,37 € 107,37 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
DAC
AD9833
2.3 V to 5.5 V
Bulk
Brand: Analog Devices
For Use With: EVAL-SDP-CB1Z
Interface Type: Serial
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: AD9833
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 164,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.