EVAL-AD7988-5-PMDZ

Analog Devices
584-EVALAD7988-5PMDZ
EVAL-AD7988-5-PMDZ

Mfr.:

Description:
Data Conversion IC Development Tools PMOD-AD7988-5 EVALUATION BOARD I.C

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,47 € 25,47 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
AD7688-5
5 V
Bulk
Brand: Analog Devices
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation Board PMOD compatible form factor, 16 bit PulSAR ADC 500 kSPS, unipolar, single-ended input, ADC Driver
For Use With: EVAL-SDP-CB1Z
Interface Type: Serial
Product Type: Data Conversion IC Development Tools
Series: PMOD CIRCUIT
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 71,214 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99