EVAL-AD7792EBZ

Analog Devices
584-EVAL-AD7792EBZ
EVAL-AD7792EBZ

Mfr.:

Description:
Data Conversion IC Development Tools evaluation board i.c.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
1
Expected 6/3/2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,06 € 88,06 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
AD7792
2.7 V to 5.25 V
Bulk
Brand: Analog Devices
Description/Function: Evaluation board can be connected to a PC via a standard USB interface
For Use With: AD7792
Interface Type: SPI
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 400 uA
Product Type: Data Conversion IC Development Tools
Series: AD7792
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 276,696 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.