EVAL-AD7685-PMDZ

Analog Devices
584-EVAL-AD7685-PMDZ
EVAL-AD7685-PMDZ

Mfr.:

Description:
Data Conversion IC Development Tools PMOD-Eval Brd 16-Bit 250KSPS Serial MSOP

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,09 € 26,09 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
AD7685
5 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation Board PMOD compatible form factor, 16 bit PulSAR ADC 250 kSPS, unipolar, single-ended input, ADC Driver
For Use With: EVAL-SDP-CB1Z
Interface Type: Serial
Product Type: Data Conversion IC Development Tools
Series: PMOD CIRCUIT
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 72,121 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99