EVAL-AD7684SDZ

Analog Devices
584-EVAL-AD7684SDZ
EVAL-AD7684SDZ

Mfr.:

Description:
Data Conversion IC Development Tools 16-Bit, 100 kSPS PulSAR , Differential ADC in MSOP

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
139,18 € 139,18 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
AD7684BRMZ
5 V, 9 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
For Use With: Wall Adapter Power Supply, Precision Source
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: AD7684
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99