EVAL-AD7401AEDZ

Analog Devices
584-EVAL-AD7401AEDZ
EVAL-AD7401AEDZ

Mfr.:

Description:
Data Conversion IC Development Tools evaluation board i.c.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,25 € 82,25 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
AD7401A
4.5 V to 5.5 V
Bulk
Brand: Analog Devices
Interface Type: Serial
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: AD7401A
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 154,267 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All


EVAL-AD7401 Eval for AD7401 Sigma-Delta Modulators

Analog Devices Inc. EVAL-AD7401 Evaluation Boards are used to evaluate AD7401 Isolated Sigma-Delta Modulators. These boards can operate in stand alone mode or in conjunction with the Converter Evaluation and Development board, EVAL-CED1Z. When operated with the Converter Evaluation and Development board, software is provided to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the Converter Evaluation and Development board.