EVAL-AD7380-4FMCZ

Analog Devices
584-EVALAD73804FMCZ
EVAL-AD7380-4FMCZ

Mfr.:

Description:
Data Conversion IC Development Tools EVALUATION KIT

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 6/25/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,68 € 111,68 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
DAC
AD7380-4
12 V
Bulk
Brand: Analog Devices
Country of Assembly: IE
Country of Diffusion: Not Available
Country of Origin: IE
For Use With: Signal Generator, Analog Filter
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: AD7380-4
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD7383-4FMCZ Evaluation Board

Analog Devices EVAL-AD7383-4FMCZ Evaluation Board is designed to explore the extensive capabilities of the AD7383-4 analog-to-digital converters (ADCs). The Analog Devices EVAL-AD7383-4FMCZ is a comprehensive board that thoroughly assesses all features of the ADC's performance. Seamlessly integrated with the EVAL-SDP-CH1Z, this evaluation system utilizes the 160-way system demonstration platform (SDP) connector, J4, enabling convenient control and management. Leveraging the Analysis, Control, Evaluation (ACE) software, downloadable from the dedicated ACE software page, the EVALSDP-CH1Z board effortlessly orchestrates the evaluation boards through a PC's USB port, facilitating streamlined analysis and precise control.