EVAL-AD7356EDZ

Analog Devices
584-EVAL-AD7356EDZ
EVAL-AD7356EDZ

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation Board

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,17 € 77,17 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
AD7356
2.25 V to 2.75 V
Bulk
Brand: Analog Devices
Description/Function: Evaluation board for the AD7356
For Use With: AD7356
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 14 mA
Product Type: Data Conversion IC Development Tools
Series: AD7356
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 199,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.