EVAL-AD7192EBZ

584-EVAL-AD7192EBZ
EVAL-AD7192EBZ

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation Board I.C.

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
ADC
AD7192
3 V to 5.25 V
Bulk
Brand: Analog Devices
Interface Type: SPI
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: AD7192
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 279,866 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-AD7192ASDZ Evaluation Kit for AD7192

Analog Devices EVAL-AD7192ASDZ Evaluation Kit features the AD7192, a 4.8kHz ultra-low noise 24-bit sigma-delta (Σ-Δ) ADC. Small amplitude signals can interface directly to the ADC because of the low noise gain stage on the chip. The internal clock option provides a compact solution for low BW requirements. The Analog Devices AD7192 ACE Plugin fully configures the AD7192 device register functionality and provides DC time domain analysis through waveform graphs, histograms, and associated noise analysis for ADC performance evaluation.