EVAL-AD7147EBZ

Analog Devices
584-EVAL-AD7147EBZ
EVAL-AD7147EBZ

Mfr.:

Description:
Data Conversion IC Development Tools CapTouch Programmable Controller for Single-Electrode Capacitance Sensors

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
226,36 € 226,36 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
AD7147
2.6 V to 3.6 V
Bulk
Brand: Analog Devices
Country of Assembly: IE
Country of Diffusion: Not Available
Country of Origin: IE
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: AD7147
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 229,518 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99